- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RSP-200-3.3
Description
+
Power Supply, AC-DC, Enclosed, 132W, 3.3V@40A, 88-264V In | MEAN WELL RSP-200-3.3
Search Keywords: RSP20033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RSP-200-3.3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:124 to 370 V
-
AC Input Voltage:88 to 264 V
-
Dimension:215 x 115 x 30 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$44.10
5
$42.00
10
$40.10
20 +
$39.00
Click for Quote
Log in
to unlock special pricing