- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RSP-150-3.3
Description
+
AC/DC Power Supply - 1 Output - 3.3V@30A - 99W
Search Keywords: RSP15033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RSP-150-3.3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:85 to 264 V
-
DC Input Voltage:120 to 370 V
-
Dimension:199 x 99 x 30104mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$38.60
5
$36.70
10
$35.10
20 +
$34.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments