- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RSDW60F-05
MEAN WELL
RSDW60F-05
Module DC-DC 24VIN 1-OUT 5V 12A 60W 6-Pin DIP Module Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Module DC-DC 24VIN 1-OUT 5V 12A 60W 6-Pin DIP Module Tube
Search Keywords: RSDW60F05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RSDW60F-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:25.4 x 50.8 x 10.54388mmmm
Product Guides
+
Frequently Asked Questions
Is RSDW60F-05 RoHS compliant?
Yes, RSDW60F-05 is RoHS compliant.
What is the lead time for RSDW60F-05?
The standard lead time for RSDW60F-05 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
19 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$86.23
5
$59.36
10
$53.93
25
$50.07
50 +
$49.81
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT