- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RSDW20G-12
Description
+
Module DC-DC 48VIN 1-OUT 12V 1.67A 20W 6-Pin DIP Module
Search Keywords: RSDW20G12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RSDW20G-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:25.4 x 50.8 x 10.2 mm
-
Family:RSDW20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$35.8877
10
$34.0933
20
$32.3887
50 +
$30.7692
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments