help desk software
Image is representational - see mfr. specs

RSD-100D-5

Mean Well

Module DC-DC 110VIN 1-OUT 5V 20A 100W 5-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
Module DC-DC 110VIN 1-OUT 5V 20A 100W 5-Pin
Search Keywords: RSD100D5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    RSD-100D-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Voltage:
    143 V
  • Number of Outputs:
    1
  • Mounting:
    Screw
  • Dimension:
    161 + 24(Max) x 68 x 36 mm
  • Family:
    RSD-100D-5
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
Minimum Order:
2
16 Weeks can ship 3/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$75.58
5
$72.01
10
$68.85
20 +
$66.81
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments