- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Chassis Mount ›
- RSD-100D-24
Description
+
Module DC-DC 110VIN 1-OUT 24V 4.2A 100.8W 5-Pin
Search Keywords: RSD100D24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RSD-100D-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input Voltage:154 V
-
Mounting:Screw
-
Number of Outputs:1
-
Family:RSD-100D-24
-
Dimension:161 + 24(Max) x 68 x 36 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
134
Ships today, if you order in
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$74.10
5
$70.60
10
$67.50
20 +
$65.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments