- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RS-150-12TBC07
RS-150-12TBC07
MEAN WELL
AC/DC Power Supply - 1 Output - 12V@12.5A - 150W
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply - 1 Output - 12V@12.5A - 150W
Search Keywords: RS15012TBC07
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RS-150-12TBC07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:Not Specified
-
DC Input Voltage:248 to 373 V
-
AC Input Voltage:88 to 132,176 to 264 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$25.70
5
$24.40
10
$23.40
20 +
$22.70
Click for Quote
Log in
to unlock special pricing