- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RQ-65C
Description
+
AC/DC Power Supply - 4 Outputs - 5V/15V/-5V/-15V@8A/3A/1A/1A - 65W
Search Keywords: RQ65C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RQ-65C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:129 x 98 x 38 mm
-
DC Input Voltage:125 to 373 V
-
AC Input Voltage:88 to 264 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$23.90
5
$22.80
10
$21.80
20 +
$21.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments