- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- RPD-65C-C
Available Replacements
RECOMMENDED REPLACEMENT
MEAN WELL
RPD-65C-C
AC/DC Power Supply - 2 Outputs - 12V/5V@5.8A/1.5A - 60W
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
AC/DC Power Supply - 2 Outputs - 12V/5V@5.8A/1.5A - 60W
Search Keywords: RPD65CC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:RPD-65C-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:90 to 264 V
-
DC Input Voltage:127 to 370 V
-
Dimension:127 x 76 x 29104mm(Max)mm
Product Guides
+
Frequently Asked Questions
Is RPD-65C-C discontinued?
Yes, RPD-65C-C from Mean Well is discontinued (end-of-life July 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces RPD-65C-C?
The recommended replacement for RPD-65C-C is RPD-65C from MEAN WELL, available from OnlineComponents.com.
Is RPD-65C-C RoHS compliant?
Yes, RPD-65C-C is RoHS compliant.
What is the lead time for RPD-65C-C?
The standard lead time for RPD-65C-C is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.