Image is representational - see mfr. specs

RID-125-1205

MEAN WELL

AC/DC Power Supply - 2 Outputs - 12V/5V@10.5A/3A - 125.4W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply - 2 Outputs - 12V/5V@10.5A/3A - 125.4W
Search Keywords: RID1251205
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    RID-125-1205
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504407001
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    199 x 98 x 38 mm
  • DC Input Voltage:
    248 to 373 V
  • AC Input Voltage:
    88 to 132,176 to 264 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 8/18/26
Backorder
Price (USD)
Qty
Unit Price
1
$37.10
5
$35.30
10
$33.70
20 +
$32.80
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!