- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Rack Mount ›
- RCP-2000-12
MEAN WELL
RCP-2000-12
Power supply; module; 1200W; 12V; 100A; 90-264VAC; 127-320VDC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power supply; module; 1200W; 12V; 100A; 90-264VAC; 127-320VDC
Search Keywords: RCP200012
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | RCP-2000-12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409540 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | RCP-2000 |
| Dimension: | 297 x 127 x 41 mm |
| DC Input Voltage: | 127 to 370 V |
| Efficiency: | 86(Typ) % |
| AC Input Voltage: | 90 to 264 V |
Product Guides
+
Frequently Asked Questions
Is RCP-2000-12 RoHS compliant?
Yes, RCP-2000-12 is RoHS compliant.
What is the lead time for RCP-2000-12?
The standard lead time for RCP-2000-12 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
1
$569.01
3
$553.42
5 +
$552.04
Click for Quote
Log in
to unlock special pricing