- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- PSP-1500-27
Description
+
AC/DC Power Supply - 1 Output - 27V@50.4A - 1360.8W
Search Keywords: PSP150027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PSP-1500-27
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504409540
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:176 to 264 V
-
Dimension:278 + 41(Max) x 190.5 x 129 mm
-
DC Input Voltage:248 to 370 V
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent