help desk software
Image is representational - see mfr. specs

PSD-30B-24

Mean Well

Module DC-DC 1-OUT 24V 1.25A 30W 7-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Module DC-DC 1-OUT 24V 1.25A 30W 7-Pin
Search Keywords: PSD30B24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    PSD-30B-24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Outputs:
    1
  • Input Voltage:
    36 V
  • Dimension:
    101.6 x 50.8 x 30 mm
  • Mounting:
    Screw
  • Family:
    PSD-30B-24
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Can Ship immediately
16 Weeks can ship 3/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$13.308
10
$12.643
20
$12.011
50 +
$11.410
Click for Quote
Log in to unlock special pricing