- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- PLN-20-48
Description
+
AC/DC LED Power Supply - Const Curr - 20.2W - Adj: 48 Vdc @ 420mA - Dim: No
Search Keywords: PLN2048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PLN-20-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC8097
-
Style:Enclosed
-
Type:Constant Current8116
-
Output Type:Adjustable
-
Dimming:No
-
Maximum Output Power:20 W
-
Output Voltage Range:36.0 to 48.0 Vdc
-
Maximum Output Current:420 mA (0.42 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:277
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:392
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-30 to 60 °C
-
Safety Agency Approvals:CB, CE, EAC, RU, PSE, TUV
-
IEC Class:II
-
SELV:Yes
-
LPS:No
-
Warranty:2 Years
-
Family:PLN-20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$19.80
5
$18.80
10
$18.00
20 +
$17.50
Click for Quote
Log in
to unlock special pricing