- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- PLN-20-24
MEAN WELL
PLN-20-24
AC/DC LED Power Supply - Const Curr - 19.2W - Adj: 24 Vdc @ 800mA - Dim: No
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC LED Power Supply - Const Curr - 19.2W - Adj: 24 Vdc @ 800mA - Dim: No
Search Keywords: PLN2024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:PLN-20-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC8097
-
Style:Enclosed
-
Type:Constant Current8116
-
Output Type:Adjustable
-
Dimming:No
-
Maximum Output Power:19 W
-
Output Voltage Range:18.0 to 24.0 Vdc
-
Maximum Output Current:800 mA (0.8 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:277
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:392
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-30 to 60 °C
-
Safety Agency Approvals:CB, CE, EAC, cRUus, PSE, TUV
-
IEC Class:II
-
SELV:Yes
-
LPS:No
-
Warranty:2 Years
-
Family:PLN-20
Product Guides
+
Frequently Asked Questions
Is PLN-20-24 RoHS compliant?
Yes, PLN-20-24 is RoHS compliant.
What is the lead time for PLN-20-24?
The standard lead time for PLN-20-24 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
19 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$20.30
5
$19.40
10
$18.50
20 +
$18.00
Click for Quote
Log in
to unlock special pricing