help desk software
Image is representational - see mfr. specs

P50A13A-R1B

Mean Well

AC/DC Adapter - Desktop

+ see all

Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Desktop
Search Keywords: P50A13AR1B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    P50A13A-R1B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Adapter Color:
    Black
  • CoC Tier:
    No
  • AC Input Current - Maximum:
    0.58A
  • Dimension:
    144.5 x 76 x 43 mm
  • DC Input Voltage:
    Not App
  • AC Input Voltage:
    90 to 264
  • Dimensions L x W x H:
    144.5 x 76.0 x 43.0 mm
  • AC Input Current - Typical:
    Not Specified
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
GP50A13A-R1B
GP50A13A-R1B
VIEW PRODUCT
AC/DC Adapter - Desktop - 46.5 Watts: 3 Ouputs: 5/12/-5V @ 4/2/0