help desk software
Image is representational - see mfr. specs

P25A14E-R1B

Mean Well

AC/DC Adapter - Desktop - 3 Output - 25 Watts: 5/15/-15V @ 2.5/0.5/0.3A - IEC C320-C14 Inlet

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Desktop - 3 Output - 25 Watts: 5/15/-15V @ 2.5/0.5/0.3A - IEC C320-C14 Inlet
Search Keywords: P25A14ER1B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    P25A14E-R1B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Adapter Color:
    Black
  • AC Input Current - Maximum:
    0.58A
  • AC Input Voltage:
    90 to 264
  • Dimension:
    108 x 67 x 36 mm
  • DC Input Voltage:
    135 to 370
  • AC Input Current - Typical:
    Not Specified
  • Dimensions L x W x H:
    108.0 x 67.0 x 36.0 mm
  • CoC Tier:
    No
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
GP25A14E-R1B
GP25A14E-R1B
VIEW PRODUCT
AC/DC Adapter - Desktop - 29 Watts: 3 Outputs: 5/15/-15V @ 2.5/0