- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- OWA-90U-54-P1M
Description
+
AC/DC Adapter - Desktop - 90 Watts: 54V @ 1.67A - NA Input Blades - Lvl VI
Search Keywords: OWA90U54P1M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:OWA-90U-54-P1M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
CoC Tier:No
-
Dimension:171 x 63 x 37.5 mm
-
AC Input Voltage:90 to 264
-
DC Input Voltage:127 to 370
-
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:0.58A
-
Adapter Color:Black
-
Dimensions L x W x H:171.0 x 63.0 x 37.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$44.50
5
$42.40
10
$40.50
20 +
$39.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments