help desk software
Image is representational - see mfr. specs

OWA-60E-20

Mean Well

AC/DC Adapter - Desktop - 60 Watts: 20V @ 3A - CEE 7/7 Input Blades

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Adapter - Desktop - 60 Watts: 20V @ 3A - CEE 7/7 Input Blades
Search Keywords: OWA60E20
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mean Well
  • Part No:
    OWA-60E-20
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimensions L x W x H:
    130.0 x 53.0 x 35.0 mm
  • Dimension:
    130 x 53 x 35 mm
  • AC Input Current - Typical:
    1.2/0.7A at 115/230 VAC
  • AC Input Current - Maximum:
    Not Specified
  • Adapter Color:
    Black
  • DC Input Voltage:
    127 to 370
  • AC Input Voltage:
    90 to 264
  • CoC Tier:
    No
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately
16 Weeks can ship 3/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$30.40
5
$29.00
10
$27.70
20 +
$26.90
Click for Quote
Log in to unlock special pricing