- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- OWA-120E-30
Description
+
Power supply; wall-mounted; LED; 120W; 30V; 4A; 180-264VAC; 254-370VDC
Search Keywords: OWA120E30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:OWA-120E-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions L x W x H:191 x 63.0 x 37.5 mm
-
AC Input Voltage:90 to 264
-
AC Input Current - Typical:Not Specified
-
Dimension:191 x 63 x 37.5 mm
-
AC Input Current - Maximum:0.58A
-
CoC Tier:No
-
Adapter Color:Black
-
DC Input Voltage:254 to 370
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$56.80
5
$54.10
10
$51.70
20 +
$50.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments