- Home ›
- All Products›
- NTS-250P-148
MEAN WELL
NTS-250P-148
DC-AC Inverter - 250W - Input: 48VDC 7A - Output: 100/110/115/120 VAC Pure Sine Wave - Fanless
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DC-AC Inverter - 250W - Input: 48VDC 7A - Output: 100/110/115/120 VAC Pure Sine Wave - Fanless
Search Keywords: NTS250P148
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | NTS-250P-148 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409530 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is NTS-250P-148 RoHS compliant?
Yes, NTS-250P-148 is RoHS compliant.
What is the lead time for NTS-250P-148?
The standard lead time for NTS-250P-148 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
18
can ship 2/5/27
19 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
1
$162.56
5
$124.37
10
$115.79
20
$110.68
50 +
$110.17
Click for Quote
Log in
to unlock special pricing