- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to AC Inverters ›
- NTS-250P-124
MEAN WELL
NTS-250P-124
DC-AC Inverter - 250W - Input: 24VDC 13A - Output: 100/110/115/120 VAC Pure Sine Wave - Fanless
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DC-AC Inverter - 250W - Input: 24VDC 13A - Output: 100/110/115/120 VAC Pure Sine Wave - Fanless
Search Keywords: NTS250P124
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | NTS-250P-124 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409530 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is NTS-250P-124 RoHS compliant?
Yes, NTS-250P-124 is RoHS compliant.
What is the lead time for NTS-250P-124?
The standard lead time for NTS-250P-124 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
128
Can Ship immediately
19 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$99.40
5
$94.37
10
$89.90
20
$84.56
50 +
$84.34
Click for Quote
Log in
to unlock special pricing