- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- NSD15-48D5
Description
+
Module DC-DC 48VIN 2-OUT 5V/-5V 1.5A 15W 7-Pin
Search Keywords: NSD1548D5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:NSD15-48D5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:50.8 x 38.1 x 5.84 mm
-
Family:NSD15-48D5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$14.3551
10
$13.6373
20
$12.9555
50 +
$12.3077
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments