- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- NPF-40-20
Description
+
AC/DC LED Power Supply - Const Curr/Volt - 40W - Fixed:20 Vdc @ 2,000mA - Dim: No
Search Keywords: NPF4020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:NPF-40-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current/Voltage
-
Output Type:Fixed
-
Dimming:No
-
Maximum Output Power:40 W
-
Output Voltage Range:20.0 Vdc (Nom)
-
Maximum Output Current:2,000 mA (2.0 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:305
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:431
-
Termination Style:Wire Leads
-
Input Connector Type:Stripped and Tinned
-
Output Connector Type:Stripped and Tinned
-
Operating Temperature:-40 to 70 °C
-
Safety Agency Approvals:CB, CCC, CE, cRUus, ENEC 05
-
IEC Class:II
-
SELV:Yes
-
LPS:No
-
Warranty:5 Years
-
Family:NPF-40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$24.50
5
$23.30
10
$22.30
20 +
$21.70
Click for Quote
Log in
to unlock special pricing