- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- NET-35C
Description
+
AC/DC Power Supply - 3 Outputs - 5V/15V/-15V@3.5A/1.5A/0.5A - 35W
Search Keywords: NET35C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:NET-35C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:120 to 370 V
-
AC Input Voltage:85 to 264 V
-
Dimension:99 x 97 x 36 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT