- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MSP-300-3.3
MEAN WELL
MSP-300-3.3
AC/DC Power Supply - 1 Output - 3.3V@60A - 198W - Medical
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 3.3V@60A - 198W - Medical
Search Keywords: MSP30033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:MSP-300-3.3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:85 to 264 V
-
DC Input Voltage:120 to 370 V
-
Dimension:199+17(Max) x 41 mm
Product Guides
+
Frequently Asked Questions
Is MSP-300-3.3 RoHS compliant?
Yes, MSP-300-3.3 is RoHS compliant.
What is the lead time for MSP-300-3.3?
The standard lead time for MSP-300-3.3 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$123.70
5
$117.80
10
$112.60
20 +
$109.40
Click for Quote
Log in
to unlock special pricing