- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- MPM-90-24ST
Description
+
The MPM-90-24ST is a 90W AC-DC medical grade power module with a 24V DC output and screw terminal connections.
Search Keywords: MPM9024ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:MPM-90-24ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:110,230 V
-
DC Input Voltage:N/A
-
Input Frequency:47 to 63 Hz
-
Efficiency:93(Typ) %
-
Family:MPM-90-24ST
-
Dimension:109 x 52 x 33.5104mmmm
-
Input Connector Type:Screw Terminal Block107
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
180
can ship 9/25/26
21 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$29.30
5
$27.90
10
$26.60
20 +
$25.90
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT