- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- MPM-45-12ST
MEAN WELL
MPM-45-12ST
45W AC-DC Medical Encapsulated power supply - Output 12VDC at 3.75A - Screw terminal block - 2xMOPP
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
45W AC-DC Medical Encapsulated power supply - Output 12VDC at 3.75A - Screw terminal block - 2xMOPP
Search Keywords: MPM4512ST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:MPM-45-12ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
AC Input Voltage:110,230 V
-
DC Input Voltage:N/A
-
Efficiency:91.5(Typ) %
-
Family:MPM-45-12ST
-
Input Frequency:47 to 63 Hz
-
Input Connector Type:Screw Terminal Block107
-
Dimension:109 x 52 x 33.5104mmmm
Product Guides
+
Frequently Asked Questions
Is MPM-45-12ST RoHS compliant?
Yes, MPM-45-12ST is RoHS compliant.
What is the lead time for MPM-45-12ST?
The standard lead time for MPM-45-12ST is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
1
$24.30
5
$23.20
10
$22.10
20 +
$21.50
Click for Quote
Log in
to unlock special pricing