help desk software
Image is representational - see mfr. specs

Power Supply Main Frame - Not sold separately. Contact us to configure a power supply.

+ see all

액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
End of Life: Final orders must be placed by 06. 30. 2026
포장
Certificate of Compliance Guarantee
설명 +
Power Supply Main Frame - Not sold separately. Contact us to configure a power supply.
Search Keywords: MP650
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Mean Well
  • 부품 번호:
    MP-650
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8504407001
  • COO:
    TW
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • DC Input Voltage:
    120 to 370 V
  • AC Input Voltage:
    85 to 264 V
  • Dimension:
    278+28(Max) x 127 x 63.5 mm
Tools/3D Models +
  • End of Life: Final orders must be placed by 06. 30. 2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
16 Weeks 배송 가능 3. 16. 26
백오더
PRICE (USD)
수량
Unit Price
1
$204.859
10
$194.616
20
$184.885
50 +
$175.641
Click for Quote
Log in 특별 가격 잠금 해제
Tariffs may apply for U.S. shipments