- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- MP-1K0
MP-1K0
MEAN WELL
Power Supply Main Frame - Not sold separately - Contact us to configure a complete power supply.
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 06/30/2026
Certificate of Compliance Guarantee
Description
+
Power Supply Main Frame - Not sold separately - Contact us to configure a complete power supply.
Search Keywords: MP1K0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:MP-1K0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:278+12mm x 177.8 x 63.5 mm
-
DC Input Voltage:120 to 370 V
-
AC Input Voltage:85 to 264 V
-
End of Life: Final orders must be placed by 06/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$281.1204
10
$267.0644
20
$253.7112
50 +
$241.0256
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments