help desk software
Image is representational - see mfr. specs

MHB75-24S12

Mean Well

Module DC-DC 24VIN 1-OUT 12V 6.25A 75W 9-Pin Half-Brick

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
Module DC-DC 24VIN 1-OUT 12V 6.25A 75W 9-Pin Half-Brick
Search Keywords: MHB7524S12
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Mean Well
  • Артикул / №:
    MHB75-24S12
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    Tw
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    MHB7 5
  • Dimension:
    61 x 57.9 x 12.7 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
16 Weeks Можно отправить 16/3/26
Отложенный заказ
PRICE (USD)
КОЛ-ВО
Unit Price
1
$70.131
10
$66.624
20
$63.293
50 +
$60.128
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
Tariffs may apply for U.S. shipments