- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Desktop ›
- MES30B-3P1J
Description
+
AC/DC Adapter - Desktop - 30 Watts: 12V @ 2.5A - IEC 320-C8 Inlet - Medical
Search Keywords: MES30B3P1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:MES30B-3P1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Color:Black
-
DC Input Voltage:135 to 370
-
CoC Tier:No
-
AC Input Current - Typical:Not Specified
-
AC Input Current - Maximum:0.58A
-
Dimensions L x W x H:108.0 x 67.0 x 36.0 mm
-
Dimension:108 x 67 x 36 mm
-
AC Input Voltage:90 to 264
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT