- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- MDS15A-05
Description
+
15W DC-DC Medical Converter PCB mount - Wide Input 9-18VDC - Single Output 5VDC at 3A - DIP Through hole package - 2xMOPP
Search Keywords: MDS15A05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:MDS15A-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:25.4 x 50.8 x 124388mmmm
-
Family:MDS15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$28.7102
10
$27.2747
20
$25.9109
50 +
$24.6154
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments