- Home ›
- All Products›
- MD-730NS-040
Description
+
EtherCAT Servo Driver - 2.8A - 400W - Input: 200-240VAC - 17-bit Multi-turn Absolute Encoder Feedback
Search Keywords: MD730NS040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:MD-730NS-040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
19 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$114.19
5
$99.72
10
$94.40
25 +
$89.62
Click for Quote
Log in
to unlock special pricing