- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LSP-160R-5T
Description
+
160W AC-DC Slim Single output enclosed power supply with PFC - Output 5VDC at 32A with terminal block - DC OK signal - Current sharing function
Search Keywords: LSP160R5T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LSP-160R-5T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
AC Input Voltage:N/A
-
Dimension:194 x 55 x 20104mmmm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$58.00
5
$55.20
10
$52.80
20 +
$51.20
Click for Quote
Log in
to unlock special pricing