- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LSP-160-5T
MEAN WELL
LSP-160-5T
160W AC-DC Slim Single output enclosed power supply with PFC - Output 5VDC at 32A with terminal block - DC OK signal
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LSP-160-5T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
AC Input Voltage:N/A
-
Dimension:194 x 55 x 20104mmmm