- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LSP-160-48T
LSP-160-48T
MEAN WELL
160W AC-DC Slim Single output enclosed power supply with PFC - Output 48VDC at 3.4A with terminal block - DC OK signal
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
160W AC-DC Slim Single output enclosed power supply with PFC - Output 48VDC at 3.4A with terminal block - DC OK signal
Search Keywords: LSP16048T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LSP-160-48T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:N/A
-
AC Input Voltage:N/A
-
Dimension:194 x 55 x 20104mmmm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$49.40
5
$47.10
10
$45.00
20 +
$43.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments