- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LPS-50-15
Description
+
AC/DC Power Supply - 1 Output - 15V@4.1A - 51W
Search Keywords: LPS5015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LPS-50-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:N/A
-
Dimension:195 x 55 x 23 mm
-
DC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Can Ship immediately
19 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$17.70
5
$16.80
10
$16.10
20 +
$15.60
Click for Quote
Log in
to unlock special pricing