- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- LPF-90D-24-INSP
MEAN WELL
LPF-90D-24-INSP
AC/DC LED Pwr Sply - Const Curr/Volt - 90W - Fixd: 24 Vdc @ 2,500mA - Dim: 1-10Vdc/PWM/Resist
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC LED Pwr Sply - Const Curr/Volt - 90W - Fixd: 24 Vdc @ 2,500mA - Dim: 1-10Vdc/PWM/Resist
Search Keywords: LPF90D24INSP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | LPF-90D-24-INSP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409520 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Input/Output Type: | AC/DC |
| Style: | Enclosed |
| Type: | Constant Current/Voltage |
| Output Type: | Fixed, Dimmable |
| Dimming: | 1 to 10 Vdc/PWM/Resistance |
| Maximum Output Power: | 90 W |
| Output Voltage Range: | 14.4 to 24.0 Vdc |
| Maximum Output Current: | 2,500 mA (2.5 A) |
| Minimum AC Input Voltage: | 90 |
| Maximum AC Input Voltage: | 305 |
| Minimum DC Input Voltage: | 127 |
| Maximum DC Input Voltage: | 431 |
| Termination Style: | Wire Leads |
| Input Connector Type: | Stripped and Tinned |
| Output Connector Type: | Stripped and Tinned |
| Operating Temperature: | -40 to 70 °C |
| Safety Agency Approvals: | CB, CCC, CE, cRUus, ENEC 17, PSE, TUV |
| NEC Class: | 2 |
| IEC Class: | II |
| SELV: | Yes |
| LPS: | No |
| Warranty: | 5 Years |
| Family: | LPF-90D |
Frequently Asked Questions
Is LPF-90D-24-INSP RoHS compliant?
Yes, LPF-90D-24-INSP is RoHS compliant.
What is the lead time for LPF-90D-24-INSP?
The standard lead time for LPF-90D-24-INSP is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
1
$38.50
5
$33.91
10
$33.83
25
$31.71
50 +
$29.74
Click for Quote
Log in
to unlock special pricing