- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- LPF-60D-12-INSP
MEAN WELL
LPF-60D-12-INSP
AC/DC LED Pwr Sply - Const Curr/Volt - 60W - Fixd: 12 Vdc @ 5,000mA - Dim: 1-10Vdc/PWM/Resist
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC LED Pwr Sply - Const Curr/Volt - 60W - Fixd: 12 Vdc @ 5,000mA - Dim: 1-10Vdc/PWM/Resist
Search Keywords: LPF60D12INSP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | LPF-60D-12-INSP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409520 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Input/Output Type: | AC/DC |
| Style: | Enclosed |
| Type: | Constant Current/Voltage |
| Output Type: | Fixed, Dimmable |
| Dimming: | 1 to 10 Vdc/PWM/Resistance |
| Maximum Output Power: | 60 W |
| Output Voltage Range: | 7.2 to 12.0 Vdc |
| Maximum Output Current: | 5,000 mA (5.0 A) |
| Minimum AC Input Voltage: | 90 |
| Maximum AC Input Voltage: | 305 |
| Minimum DC Input Voltage: | 127 |
| Maximum DC Input Voltage: | 431 |
| Termination Style: | Wire Leads |
| Input Connector Type: | Stripped and Tinned |
| Output Connector Type: | Stripped and Tinned |
| Operating Temperature: | -40 to 80 °C |
| Safety Agency Approvals: | CB, CCC, CE, cRUus, ENEC 17, PSE, TUV |
| NEC Class: | 2 |
| IEC Class: | II |
| SELV: | Yes |
| LPS: | No |
| Warranty: | 5 Years |
| Family: | LPF-60D |
Frequently Asked Questions
Is LPF-60D-12-INSP RoHS compliant?
Yes, LPF-60D-12-INSP is RoHS compliant.
What is the lead time for LPF-60D-12-INSP?
The standard lead time for LPF-60D-12-INSP is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
1
$32.33
5
$30.02
10
$28.48
25
$27.52
50 +
$26.20
Click for Quote
Log in
to unlock special pricing