- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LHP-200-4.2
Description
+
AC/DC Power Supply - 1 Output - 4.2V@ 40A - 168W
Search Keywords: LHP20042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LHP-200-4.2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:220 x 50 x 26 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
AC/DC Power Supply - 1 Output - 4.2V@40A - 168W
In Stock:
20
Minimum Order:
1