- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- LDD-1000L
MEAN WELL
LDD-1000L
- Const Curr - Not Spec'd - Fixed: 1,000mA - Dim: 30 Vdc @ PWM --
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:LDD-1000L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:DC/DC
-
Style:Module
-
Type:Constant Current
-
Output Type:Fixed, Dimmable
-
Dimming:PWM
-
Maximum Output Power:Not Specified
-
Output Voltage Range:2 to 30 VDC
-
Maximum Output Current:1,000 mA (1.0 A)
-
Minimum AC Input Voltage:Not App
-
Maximum AC Input Voltage:Not App
-
Minimum DC Input Voltage:6
-
Maximum DC Input Voltage:36
-
Termination Style:Pin
-
Input Connector Type:PC Pins
-
Output Connector Type:PC Pins
-
Operating Temperature:-40 to 71 °C
-
Safety Agency Approvals:CE
-
IEC Class:None
-
SELV:No
-
LPS:No
-
Warranty:3 Years
-
Family:LDD-1000L
-
This product is discontinued, but still in stock.