- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- IDLC-45-500
MEAN WELL
IDLC-45-500
AC/DC LED Power Supply - Const Curr - 44.8W - Fixed:115 Vdc @ 500mA - Dim: 0-10 Vdc/PWM
View Datasheet Ask the Datasheet Accessories
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:IDLC-45-500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC
-
Style:Enclosed
-
Type:Constant Current
-
Output Type:Fixed, Dimmable
-
Dimming:0 to 10 Vdc/PWM
-
Maximum Output Power:44 W
-
Output Voltage Range:54 to 90 VDC
-
Maximum Output Current:500 mA (0.5 A)
-
Minimum AC Input Voltage:90
-
Maximum AC Input Voltage:265
-
Minimum DC Input Voltage:127
-
Maximum DC Input Voltage:417
-
Termination Style:Terminal Block
-
Input Connector Type:Screw Clamp Terminal Block - Covered
-
Output Connector Type:Terminal Block - Covered
-
Operating Temperature:-20 to 85 °C
-
Safety Agency Approvals:CB, CCC, CE, EAC, cRUus, RCM
-
IEC Class:II
-
SELV:Yes
-
LPS:No
-
Warranty:3 Years
-
Family:IDLC-45
-
- Item discontinued