- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HSP-250-3.6
Description
+
AC/DC Power Supply - 1 Output - 3.6V@50A - 180W
Search Keywords: HSP25036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HSP-250-3.6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
DC Input Voltage:127 to 370 V
-
AC Input Voltage:85 to 264 V
-
Dimension:199 x 125 x 41 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT