help desk software
Image is representational - see mfr. specs

HSN-200-4.2B

Mean Well

AC/DC Power Supply - 1 Output - 4.2V@40A - 168W

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Embalagem
Certificate of Compliance Guarantee
Descrição +
AC/DC Power Supply - 1 Output - 4.2V@40A - 168W
Search Keywords: HSN20042B
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Mean Well
  • Número do item:
    HSN-200-4.2B
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • DC Input Voltage:
    254 to 373 V
  • AC Input Voltage:
    180 to 264 V
  • Dimension:
    210 x 62 x 31104mmmm
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 8
Pode ser enviado imediatamente
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
1
$130.98
10
$47.49
20
$47.13
50 +
$45.79
Click for Quote
Conecte-se para desbloquear preços especiais