- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HSN-200-4.2A
Available Replacements
MEAN WELL
HSN-200-4.2A
AC/DC Power Supply - 1 Output - 4.2V@30A - 126W
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 4.2V@30A - 126W
Search Keywords: HSN20042A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HSN-200-4.2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
DC Input Voltage:254 to 373 V
-
AC Input Voltage:90 to 132 V
-
Dimension:210 x 62 x 31104mmmm
Product Guides
+
Frequently Asked Questions
Is HSN-200-4.2A discontinued?
Yes, HSN-200-4.2A from Mean Well is discontinued (end-of-life December 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces HSN-200-4.2A?
The recommended replacement for HSN-200-4.2A is HSN-300-4.2A from MEAN WELL, available from OnlineComponents.com.
Is HSN-200-4.2A RoHS compliant?
Yes, HSN-200-4.2A is RoHS compliant.
What is the lead time for HSN-200-4.2A?
The standard lead time for HSN-200-4.2A is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.