help desk software
Image is representational - see mfr. specs

HRPG-450-15

Mean Well

AC/DC Power Supply - 1 Output - 15V@30A - 450W

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Упаковка
Certificate of Compliance Guarantee
Описание +
AC/DC Power Supply - 1 Output - 15V@30A - 450W
Search Keywords: HRPG45015
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Mean Well
  • Артикул / №:
    HRPG-450-15
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • MTBF (Hours):
    130,500(Min)
  • Dimension:
    218 x 105 x 41 mm
  • AC Input Voltage:
    85 to 264 V
  • Cooling Required (CFM):
    Yes
  • DC Input Voltage:
    120 to 370 V
  • DC OK Signal:
    Yes
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 17
Возможна немедленная отправка
16 Weeks Можно отправить 16/3/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$145.70
5
$138.80
10
$132.70
20 +
$128.90
Click for Quote
Авторизоваться чтобы разблокировать специальные цены