- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HRPG-300-7.5
Description
+
AC/DC Power Supply - 1 Output - 7.5V@40A - 300W
Search Keywords: HRPG30075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HRPG-300-7.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:199 + 17(Max) x 105 x 41 mm
-
Cooling Required (CFM):Yes
-
MTBF (Hours):176,000(Min)
-
DC Input Voltage:120 to 370 V
-
DC OK Signal:Yes
-
AC Input Voltage:85 to 264 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
19 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$89.70
5
$85.40
10
$81.70
20 +
$79.30
Click for Quote
Log in
to unlock special pricing