- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HRPG-300-3.3
Description
+
AC/DC Power Supply - 1 Output - 3.3V@60A - 198W
Search Keywords: HRPG30033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HRPG-300-3.3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:199 + 17(Max) x 105 x 41 mm
-
MTBF (Hours):176,000(Min)
-
AC Input Voltage:85 to 264 V
-
DC OK Signal:Yes
-
Cooling Required (CFM):Yes
-
DC Input Voltage:120 to 370 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$89.70
5
$85.40
10
$81.70
20 +
$79.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments