- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HRPG-1000N3-12
Description
+
AC-DC Power Supply - 1000W - 12VDC - Input: 90 to 264VAC - Short circuit/Overload/Over voltage/Over temperature Protection - Remote On/Off
Search Keywords: HRPG1000N312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:HRPG-1000N3-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$220.40
5
$210.00
10
$200.70
20 +
$194.90
Click for Quote
Log in
to unlock special pricing